24560-166 | SCHROFF
Sliding nut, PBT, (L x H x Ø) 31.27 mm x 7.8 mm x 5 mm, red, 24560-166
Order No.: 85H3769
EAN: 4036088070112
MPN:
24560-166
Unit Price (€ / pck.)
3.6652 € *
Standard delivery time from the manufacturer is: 3 Weeks
Sliding nut, 24560-166, SCHROFF
The slide nut is inserted into the groove of the horizontal rail instead of the threaded insert to assemble a bottom hinged front panel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sliding nut | |
| Material | PBT | |
| Length | 31.27 mm | |
| Height | 7.8 mm | |
| diameter | 5 mm | |
| Colour | red |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73181692 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |