24560-167 | SCHROFF
DIN rail, aluminum, (L) 426 mm, 84 HP, 24560-167
Unit Price (€ / pc.)
14.1848 € *
Available: 0 pcs.
Leadtime: On Request **
Support rail, 24560-167, SCHROFF
Can be fitted to front and rear horizontal rails if PCBs without front panel are inserted in the subrack.
Technical specifications
Länge | 426 mm | |
Material | Aluminium | |
Produkt-Art | DIN-Schiene | |
Teilung | 84 TE |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 84879090 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |