24560-180 | SCHROFF
Shielding kit, front panel to side wall, aluminum, (L) 97.5 mm, 3 U, 24560-180
Order No.: 85H3773
EAN: 4036088070150
MPN:
24560-180
Unit Price (€ / pc.)
10.6386 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Shielding kit, 24560-180, SCHROFF
For vertical textile EMC shielding between recessed mounted shielded front panels and side panel.
Technical specifications
Version | Frontplatte zur Seitenwand | |
Length | 97.5 mm | |
Material | Aluminium | |
Product type | Abschirmungs-Set | |
cutting pitch differential | 3 HE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |