24560-184 | SCHROFF
Mounting material, steel, 24560-184
Order No.: 85H3776
EAN: 4036088070181
MPN:
24560-184
Unit Price (€ / pc.)
2.2848 € *
Available: 20 pcs.
Leadtime: 3 Weeks **
Housing accessory, 24560-184, SCHROFF
The Kit enables the fixing of a mounting plate in a subrack or RatiopacPro cases.
Technical specifications
Material | Stahl | |
Product type | Befestigungsmaterial |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73181595 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |