24560-197 | SCHROFF

Holder, aluminum, (H) 132.6 mm, 3 U, 24560-197

Order No.: 85H3777
EAN: 4036088070198
MPN:
24560-197
Series: EuropacPro
24560-197 SCHROFF Accessories for Enclosures Image 1
24560-197 SCHROFF Accessories for Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
9.7699 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
39.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4 pcs.
9.7699 €

Holder, 24560-197, SCHROFF

19" Bracket Kits can be combined with the side panel type F. Available for stainless EMC gaskets and with / without handle holes.

Technical specifications
Height 132.6 mm
Material Aluminium
Product type Halter
cutting pitch differential 3 HE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes