24560-233 | SCHROFF
Shielding kit, front panel/back panel to the module rail, stainless steel, (L x W) 304.5 x 304.8 mm, 63 HP, 24560-233
Unit Price (€ / pck.)
27.4652 € *
Available: 0 pck.
Leadtime: 3 Weeks **
Shielding kit, 24560-233, SCHROFF
The contact strip clips onto the horizontal rail and makes the contact to front or rear panel.
Technical specifications
Version | Frontplatte/Rückwand zur Modulschiene | |
Width | 304.8 mm | |
Length | 304.5 mm | |
Material | Edelstahl | |
Product type | Abschirmungs-Set | |
cutting pitch differential | 63 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73201090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |