24560-235 | SCHROFF

Shielding kit, front panel/back panel to the module rail, stainless steel, (L x W) 416.56 x 416.3 mm, 84 HP, 24560-235

Order No.: 85H3783
EAN: 4036088070259
MPN:
24560-235
Series: EuropacPro
24560-235 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pck.)
29.3811 € *
Available: 0 pck.
Leadtime: 3 Weeks **
Total Price:
58.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pck.
29.3811 €

Shielding kit, 24560-235, SCHROFF

The contact strip clips onto the horizontal rail and makes the contact to front or rear panel.

Technical specifications
Version Frontplatte/Rückwand zur Modulschiene
Width 416.3 mm
Length 416.56 mm
Material Edelstahl
Product type Abschirmungs-Set
cutting pitch differential 84 TE
Logistics
Country of origin DE
Customs tariff number 73201090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes