24560-245 | SCHROFF

Shielding kit, cover plate for the module rail, stainless steel, (L) 395.7 mm, 84 HP, 24560-245

Order No.: 85H3787
EAN: 4036088070297
MPN:
24560-245
Series: EuropacPro
24560-245 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pck.)
29.3811 € *
Available: 0 pck.
Leadtime: 3 Weeks **
Total Price:
58.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pck.
29.3811 €

Shielding kit, 24560-245, SCHROFF

The stainless steel gasket is clipped into a groove of horizontal rail and enables contact to the cover plate.

Technical specifications
Version Deckblech zur Modulschiene
Length 395.7 mm
Material Edelstahl
Product type Abschirmungs-Set
cutting pitch differential 84 TE
Logistics
Country of origin CN
Customs tariff number 73201090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes