24560-246 | SCHROFF
Shielding kit, cover plate for the module rail, stainless steel, (L) 395.7 mm, 84 HP, 24560-246
Unit Price (€ / pck.)
257.8135 € *
Available: 5 pck.
Leadtime: 3 Weeks **
Shielding kit, 24560-246, SCHROFF
The stainless steel gasket is clipped into a groove of horizontal rail and enables contact to the cover plate.
Technical specifications
Version | Deckblech zur Modulschiene | |
Length | 395.7 mm | |
Material | Edelstahl | |
Product type | Abschirmungs-Set | |
cutting pitch differential | 84 TE |
Download
Logistics
Country of origin | CN |
Customs tariff number | 73201090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |