24560-280 | SCHROFF

Shielding kit, front panel to side wall, aluminum, (L) 142.5 mm, 4 U, 24560-280

Order No.: 85H3793
EAN: 4036088070396
MPN:
24560-280
24560-280 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
11.8048 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
47.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4 pcs.
11.8048 €

Shielding kit, 24560-280, SCHROFF

For vertical textile EMC shielding between recessed mounted shielded front panels and side panel.

Technical specifications
Version Frontplatte zur Seitenwand
Length 142.5 mm
Material Aluminium
Product type Abschirmungs-Set
cutting pitch differential 4 HE
Logistics
Country of origin DE
Customs tariff number 84879090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes