24560-298 | SCHROFF

Holder, aluminum, (H) 177 mm, 4 U, 24560-298

Order No.: 85H3795
EAN: 4036088070419
MPN:
24560-298
Series: EuropacPro
SCHROFF
24560-298 SCHROFF Accessories for Enclosures Image 1
24560-298 SCHROFF Accessories for Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
15.0297 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
15.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4 pcs.
15.0297 €

Holder, 24560-298, SCHROFF

19" Bracket Kits can be combined with the side panel type F. Available for stainless EMC gaskets and with / without handle holes.

Technical specifications
Height 177 mm
Material aluminum
cutting pitch differential 4 U
Accessory Type holder
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes