24560-361 | SCHROFF

Guide rail, plastic, (L x W) 160 x 2 mm, red, 24560-361

Order No.: 85H3797
EAN: 4036088070501
MPN:
24560-361
24560-361 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pck.)
7.2709 € *
Available: 60 pck.
Leadtime: 3 Weeks **
Total Price:
7.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pck.
7.2709 €

Guide rail, 24560-361, SCHROFF

The plastic guide rail for 4.4" PCBs or drive units of the accessory type, forms a reliable interface between the subrack mechanics and the sub-assemblies. The guide rails can additionally be bolted to the horizontal rail or 1.5 mm thick plates for higher shock and vibration requirements. Guide rail can be optional equipped with a ESD clip, which ensures conductive contact between PCB and horizontal rail. Suitable for RatiopacPRO/-AIR, PropacPRO, CompacPRO and EuropacPRO.

Technical specifications
Width 2 mm
Colour rot
Length 160 mm
Material Kunststoff
Product type Führungsschiene
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes