24560-378 | SCHROFF

Circuit board handle, PBT, (L) 120 mm, red, 24560-378

Order No.: 85H3800
EAN: 4036088070570
MPN:
24560-378
24560-378 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
7.6160 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
76.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
7.6160 €

PCB holder, 24560-378, SCHROFF

The PCB handle enables a user to extract a PCB without a front panel.

Technical specifications
Farbe rot
Länge 120 mm
Material PBT
Produkt-Art Leiterkartengriff
Logistics
Ursprungsland DE
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes