24560-498 | SCHROFF
Holder, aluminum, (H) 265.9 mm, 6 U, 24560-498
Unit Price (€ / pc.)
16.1007 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Holder, 24560-498, SCHROFF
19" Bracket Kits can be combined with the side panel type F. Available for stainless EMC gaskets and with / without handle holes.
Technical specifications
Height | 265.9 mm | |
Material | Aluminium | |
Product type | Halter | |
cutting pitch differential | 6 HE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |