24560-499 | SCHROFF
Holder, aluminum, (H) 265.9 mm, 6 U, 24560-499
Unit Price (€ / pc.)
14.0658 € *
Available: 0 pcs.
Leadtime: 1 Week **
Holder, 24560-499, SCHROFF
This angle enables the recessed mounting of a subrack in a cabinet.
Technical specifications
Height | 265.9 mm | |
Material | aluminum | |
cutting pitch differential | 6 U | |
Accessory Type | holder |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |