24560-797 | SCHROFF

Holder, aluminum, (H) 399.3 mm, 9 U, 24560-797

Order No.: 85H3806
EAN: 4036088070655
MPN:
24560-797
Series: EuropacPro
24560-797 SCHROFF Accessories for Enclosures Image 1
24560-797 SCHROFF Accessories for Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
19.2899 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
77.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4 pcs.
19.2899 €

Holder, 24560-797, SCHROFF

19" Bracket Kits can be combined with the side panel type F. Available for stainless EMC gaskets and with / without handle holes.

Technical specifications
Height 399.3 mm
Material Aluminium
Product type Halter
cutting pitch differential 9 HE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes