24560-842 | SCHROFF

Insulating strip, PC, (L x W x H) 210.4 x 3 x 7.8 mm, 42 HP, gray, 24560-842

Order No.: 85H3812
EAN: 4036088070716
MPN:
24560-842
24560-842 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pck.)
10.0317 € *
Available: 0 pck.
Leadtime: 3 Weeks **
Total Price:
20.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pck.
10.0317 €

Insulating strip, 24560-842, SCHROFF

The strip enables an insulated mounting of backplanes or metal plates as supports for connectors. Creates standardized mounting depth for plug-in units in the subrack in conjunction with L-ST and H-ST horizontal rails. Suitable for RatiopacPRO/-AIR, Propac Pro, CompacPRO and EuropacPRO/-Rugged.

Technical specifications
Width 3 mm
Colour grau
Height 7.8 mm
Length 210.4 mm
Material PC
Product type Isolierstreifen
cutting pitch differential 42 TE
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes