24560-863 | SCHROFF
Insulating strip, PC, (L x W x H) 316.88 x 3 x 7.8 mm, 63 HP, gray, 24560-863
Order No.: 85H3813
EAN: 4036088070723
MPN:
24560-863
Unit Price (€ / pck.)
15.7437 € *
Available: 0 pck.
Leadtime: 3 Weeks **
Insulating strip, 24560-863, SCHROFF
The strip enables an insulated mounting of backplanes or metal plates as supports for connectors. Creates standardized mounting depth for plug-in units in the subrack in conjunction with L-ST and H-ST horizontal rails. Suitable for RatiopacPRO/-AIR, Propac Pro, CompacPRO and EuropacPRO/-Rugged.
Technical specifications
Width | 3 mm | |
Colour | grau | |
Height | 7.8 mm | |
Length | 316.88 mm | |
Material | PC | |
Product type | Isolierstreifen | |
cutting pitch differential | 63 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |