24561-031 | SCHROFF

Cover plate, type L, light, aluminum, (L) 175 mm, 42 HP, for modular rail Type L, 24561-031

Order No.: 85H3815
EAN: 4036088070747
MPN:
24561-031
Series: EuropacPro
24561-031 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
12.019 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
48.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4 pcs.
12.019 €

Cover plate, 24561-031, SCHROFF

Mechanical covering of installed components. The plate is inserted into a groove of the L type horizontal rails.

Technical specifications
Ausführung Typ L, leicht
Geeignet für Modulschiene Type L
Länge 175 mm
Material Aluminium
Produkt-Art Abdeckplatte
Teilung 42 TE
Logistics
Ursprungsland DE
Zolltarifnummer 76169990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes