24561-041 | SCHROFF
Cover plate, aluminum, (L) 175 mm, 63 HP, for modular rail Type L, 24561-041
Unit Price (€ / pc.)
14.0658 € *
Available: 0 pcs.
Leadtime: 1 Week **
Cover plate, 24561-041, SCHROFF
Mechanical covering of installed components. The plate is inserted into a groove of the L type horizontal rails.
Technical specifications
Suitable for | modular rail Type L | |
Length | 175 mm | |
Material | aluminum | |
cutting pitch differential | 63 HP | |
Accessory Type | cover plate |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |