24561-052 | SCHROFF

Cover plate, aluminum, (L x W) 235 x 432 mm, 84 HP, for modular rail Type L, 24561-052

Order No.: 85H3818
EAN: 4036088070778
MPN:
24561-052
Series: EuropacPro
24561-052 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
21.2772 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
42.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
21.2772 €

Cover plate, 24561-052, SCHROFF

Mechanical covering of installed components. The plate is inserted into a groove of the L type horizontal rails.

Technical specifications
Width 432 mm
Suitable for Modulschiene Type L
Length 235 mm
Material Aluminium
Product type Abdeckplatte
cutting pitch differential 84 TE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes