24561-198 | SCHROFF

Corner profile back, aluminum, (H) 132.6 mm, 3 U, for EMC sealing made of stainless steel, 24561-198

Order No.: 85H3819
EAN: 4036088070785
MPN:
24561-198
Series: EuropacPro
24561-198 SCHROFF Accessories for Enclosures Image 1
24561-198 SCHROFF Accessories for Enclosures Image 2
Image may differ
Unit Price (€ / pck.)
8.7108 € *
Available: 2 pck.
Leadtime: 2 Weeks **
Total Price:
17.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4 pck.
8.7108 €

Corner profile, 24561-198, SCHROFF

EuropacPro rear angle profile for EMC gasket made of stainless steel from aluminium extrusion with clear passivated surface. The rear hood cannot be mounted simultaneously.

Technical specifications
Suitable for EMV-Dichtung aus Edelstahl
Height 132.6 mm
Material Aluminium
Product type Eckprofil hinten
cutting pitch differential 3 HE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes