24561-498 | SCHROFF

Corner profile back, aluminum, (H) 265.9 mm, 6 U, for EMC sealing made of stainless steel, 24561-498

Order No.: 85H3822
EAN: 4036088070877
MPN:
24561-498
Series: EuropacPro
24561-498 SCHROFF Accessories for Enclosures Image 1
24561-498 SCHROFF Accessories for Enclosures Image 2
Image may differ
Unit Price (€ / pck.)
12.3760 € *
Available: 0 pck.
Leadtime: 2 Weeks **
Total Price:
24.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4 pck.
12.3760 €

Corner profile, 24561-498, SCHROFF

EuropacPro rear angle profile for EMC gasket made of stainless steel from aluminium extrusion with clear passivated surface. The rear hood cannot be mounted simultaneously.

Technical specifications
Suitable for EMV-Dichtung aus Edelstahl
Height 265.9 mm
Material Aluminium
Product type Eckprofil hinten
cutting pitch differential 6 HE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes