24562-299 | SCHROFF

Shielding kit, front panel to side wall, stainless steel, (L) 142.5 mm, 4 U, 24562-299

Order No.: 85H3828
EAN: 4036088070938
MPN:
24562-299
Series: EuropacPro
24562-299 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
11.7334 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
46.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4 pcs.
11.7334 €

Shielding kit, 24562-299, SCHROFF

For vertical stainless steel EMC shielding between recessed mounted shielded front panels and side panel.

Technical specifications
Version Frontplatte zur Seitenwand
Length 142.5 mm
Material Edelstahl
Product type Abschirmungs-Set
cutting pitch differential 4 HE
Logistics
Country of origin DE
Customs tariff number 84879090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes