24562-452 | SCHROFF

Telescopic rail, aluminum, (L) 900 mm, 24562-452

Order No.: 85H3835
EAN: 4036088071034
MPN:
24562-452
24562-452 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
36.9019 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
36.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
36.9019 €

Telescopic rail, 24562-452, SCHROFF

Telescopic slides with guiding profile for fitting in cabinets with 25 kg load capacity.

Technical specifications
Length 900 mm
Material Aluminium
Product type Teleskopschiene
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes