24562-453 | SCHROFF
Insulating strip, PC, (L) 101.5 mm, 20 HP, gray, 24562-453
Order No.: 85H3836
EAN: 4036088071058
MPN:
24562-453
Unit Price (€ / pc.)
8.9369 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Insulating strip, 24562-453, SCHROFF
The C-profile assembled on the side panel of the subrack is used to fix the subrack to the guiding profile when mounting it in a cabinet.
Technical specifications
Colour | grau | |
Length | 101.5 mm | |
Material | PC | |
Product type | Isolierstreifen | |
cutting pitch differential | 20 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84879090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |