24562-458 | SCHROFF
Telescopic rail, (L) 475 mm, 24562-458
Order No.: 85H3841
EAN: 4036088071157
MPN:
24562-458
Unit Price (€ / pc.)
14.1253 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Housing accessory, 24562-458, SCHROFF
The C-profile assembled on the side panel of the subrack is used to fix the subrack to the guiding profile when mounting it in a cabinet.
Technical specifications
Length | 475 mm | |
Product type | Teleskopschiene |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |