24562-460 | SCHROFF
Telescopic rail, (L) 500 mm, 24562-460
Order No.: 85H3842
EAN: 4036088088803
MPN:
24562-460
Unit Price (€ / pc.)
27.2867 € *
Available: 0 pcs.
Leadtime: 1 Week **
Telescopic rail, 24562-460, SCHROFF
Telescopic slides with guiding profile for fitting in cabinets with 25 kg load capacity.
Technical specifications
Length | 500 mm | |
Accessory Type | telescopic rail |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |