24562-461 | SCHROFF
Telescopic rail, (L) 600 mm, 24562-461
Order No.: 85H3843
EAN: 4036088088827
MPN:
24562-461
Unit Price (€ / pc.)
30.107 € *
Available: 0 pcs.
Leadtime: 1 Week **
Telescopic rail, 24562-461, SCHROFF
Telescopic slides with guiding profile for fitting in cabinets with 25 kg load capacity.
Technical specifications
Length | 600 mm | |
Accessory Type | telescopic rail |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |