24562-472 | SCHROFF
Telescopic rail, aluminum, (L) 1100 mm, 24562-472
Order No.: 85H3849
EAN: 4036088156687
MPN:
24562-472
Unit Price (€ / pc.)
68.5083 € *
Available: 0 pcs.
Leadtime: 1 Week **
Telescopic rail, 24562-472, SCHROFF
Telescopic slides with guiding profile for fitting in cabinets with 25 kg load capacity.
Technical specifications
Length | 1100 mm | |
Material | aluminum | |
Accessory Type | telescopic rail |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |