24562-474 | SCHROFF
Telescopic rail, aluminum, (L) 800 mm, 24562-474
Order No.: 85H3851
EAN: 4036088088841
MPN:
24562-474
Unit Price (€ / pc.)
32.6893 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Telescopic rail, 24562-474, SCHROFF
Telescopic slides with guiding profile for fitting in cabinets with 25 kg load capacity.
Technical specifications
Length | 800 mm | |
Material | Aluminium | |
Product type | Teleskopschiene |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |