24562-497 | SCHROFF

Holder, aluminum, (W x H) 30 x 249 mm, 6 U, 24562-497

Order No.: 85H3853
EAN: 4036088071201
MPN:
24562-497
Series: EuropacPro
24562-497 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
13.5184 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
54.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4 pcs.
13.5184 €

Holder, 24562-497, SCHROFF

The wall mounting bracket enables subracks to be mounted on the wall or on a mounting plate of a cabinet.

Technical specifications
Width 30 mm
Height 249 mm
Material Aluminium
Product type Halter
cutting pitch differential 6 HE
Logistics
Country of origin DE
Customs tariff number 84879090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes