24562-528 | SCHROFF

Shielding kit, between module rails, stainless steel, (L) 147 mm, 28 HP, 24562-528

Order No.: 85H3856
EAN: 4036088071232
MPN:
24562-528
SCHROFF
24562-528 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
5.6049 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
5.6049 €

Shielding kit, 24562-528, SCHROFF

The contact strip makes contact bewteen horizontal rails. If two horizontal rails are mounted one above the other, the seals plus a metal strip enable EMC shielding.

Technical specifications
Ausführung zwischen Modulschienen
Länge 147 mm
Material Edelstahl
Produkt-Art Abschirmungs-Set
Teilung 28 TE
Logistics
Ursprungsland DE
Zolltarifnummer 84879090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes