24562-542 | SCHROFF
Shielding kit, between module rails, stainless steel, (L) 218 mm, 42 HP, 24562-542
Order No.: 85H3858
EAN: 4036088071256
MPN:
24562-542
Unit Price (€ / pc.)
6.1166 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Shielding kit, 24562-542, SCHROFF
The contact strip makes contact bewteen horizontal rails. If two horizontal rails are mounted one above the other, the seals plus a metal strip enable EMC shielding.
Technical specifications
Version | zwischen Modulschienen | |
Length | 218 mm | |
Material | Edelstahl | |
Product type | Abschirmungs-Set | |
cutting pitch differential | 42 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84879090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |