24562-797 | SCHROFF
Holder, aluminum, (W x H) 30 x 249 mm, 9 U, 24562-797
Unit Price (€ / pc.)
18.207 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Shielding kit, 24562-797, SCHROFF
The wall mounting bracket enables subracks to be mounted on the wall or on a mounting plate of a cabinet.
Technical specifications
Width | 30 mm | |
Height | 249 mm | |
Material | Aluminium | |
Product type | Halter | |
cutting pitch differential | 9 HE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84879090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |