24563-107 | SCHROFF

Subrack kit, aluminum, (L x W x H) 205 x 142.24 x 132.55 mm, 3 U/28 HP, for EMC seal, 24563-107

Order No.: 85H3864
EAN: 4036088071317
MPN:
24563-107
Series: EuropacPro
24563-107 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
55.6444 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
55.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
55.6444 €

Subrack kit, 24563-107, SCHROFF

Subrack for assembly to a wall or cabinet panel for backplane mounting without rear hood.

Technical specifications
Width 142.24 mm
Suitable for EMV-Dichtung
Height 132.55 mm
Length 205 mm
Material Aluminium
Product type Baugruppenträgersatz
Degree of protection (IP) IP20
cutting pitch differential 3 HE/28 TE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes