24563-133 | SCHROFF
Subrack kit, unshielded, aluminum, (L x W x H) 295 x 482.6 x 132.55 mm, 3 U/84 HP, for EMC seal, 24563-133
Unit Price (€ / pc.)
69.9482 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Subrack kit, 24563-133, SCHROFF
Unshielded subrack for backplane mounting.
Technical specifications
Version | ungeschirmt | |
Width | 482.6 mm | |
Suitable for | EMV-Dichtung | |
Height | 132.55 mm | |
Length | 295 mm | |
Material | Aluminium | |
Product type | Baugruppenträgersatz | |
Degree of protection (IP) | IP20 | |
cutting pitch differential | 3 HE/84 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |