24563-135 | SCHROFF

Subrack kit, unshielded, aluminum, (L x W x H) 415 x 482.6 x 132.55 mm, 3 U/84 HP, for EMC seal, 24563-135

Order No.: 85H3870
EAN: 4036088071393
MPN:
24563-135
Series: EuropacPro
24563-135 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
75.3627 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
75.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
75.3627 €

Subrack kit, 24563-135, SCHROFF

Unshielded subrack for backplane mounting.

Technical specifications
Version ungeschirmt
Width 482.6 mm
Suitable for EMV-Dichtung
Height 132.55 mm
Length 415 mm
Material Aluminium
Product type Baugruppenträgersatz
Degree of protection (IP) IP20
cutting pitch differential 3 HE/84 TE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes