24563-136 | SCHROFF

Subrack kit, unshielded, aluminum, (L x W x H) 475 x 482.6 x 132.55 mm, 3 U/84 HP, for EMC seal, 24563-136

Order No.: 85H3871
EAN: 4036088071409
MPN:
24563-136
Series: EuropacPro
24563-136 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
78.2425 € *
Available: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
78.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
78.2425 €

Subrack kit, 24563-136, SCHROFF

Unshielded subrack for backplane mounting.

Technical specifications
Ausführung ungeschirmt
Breite 482.6 mm
Geeignet für EMV-Dichtung
Höhe 132.55 mm
Länge 475 mm
Material Aluminium
Produkt-Art Baugruppenträgersatz
Schutzart (IP) IP20
Teilung 3 HE/84 TE
Logistics
Ursprungsland DE
Zolltarifnummer 76169990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes