24563-152 | SCHROFF

Subrack kit, shielded, aluminum, (L x W x H) 235 x 482.6 x 132.55 mm, 3 U/84 HP, for EMC seal, 24563-152

Order No.: 85H3877
EAN: 4036088071461
MPN:
24563-152
Series: EuropacPro
24563-152 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
246.9964 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
247.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
246.9964 €

Subrack kit, 24563-152, SCHROFF

EMC shielded subrack for backplane mounting, for CPCI application.

Technical specifications
Version geschirmt
Width 482.6 mm
Suitable for EMV-Dichtung
Height 132.55 mm
Length 235 mm
Material Aluminium
Product type Baugruppenträgersatz
Degree of protection (IP) IP20
cutting pitch differential 3 HE/84 TE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes