24563-157 | SCHROFF

Subrack kit, shielded, aluminum, (L x W x H) 275 x 482.6 x 132.55 mm, 3 U/84 HP, for EMC seal, 24563-157

Order No.: 85H3878
EAN: 4036088071478
MPN:
24563-157
Series: EuropacPro
24563-157 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
229.5629 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
229.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
229.5629 €

Subrack kit, 24563-157, SCHROFF

EMC shielded subrack for backplane mounting, for CPCI application.

Technical specifications
Ausführung geschirmt
Breite 482.6 mm
Geeignet für EMV-Dichtung
Höhe 132.55 mm
Länge 275 mm
Material Aluminium
Produkt-Art Baugruppenträgersatz
Schutzart (IP) IP20
Teilung 3 HE/84 TE
Logistics
Ursprungsland DE
Zolltarifnummer 76169990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes