24563-164 | SCHROFF

Subrack kit, aluminum, (L x W x H) 355 x 482.6 x 132.55 mm, 3 U/84 HP, for EMC seal, 24563-164

Order No.: 85H3882
EAN: 4036088071515
MPN:
24563-164
Series: EuropacPro
24563-164 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
85.8109 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
85.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
85.8109 €

Subrack kit, 24563-164, SCHROFF

Rear horizontal rail for backplane mounting with insulation strip.

Technical specifications
Breite 482.6 mm
Geeignet für EMV-Dichtung
Höhe 132.55 mm
Länge 355 mm
Material Aluminium
Produkt-Art Baugruppenträgersatz
Schutzart (IP) IP20
Teilung 3 HE/84 TE
Logistics
Ursprungsland DE
Zolltarifnummer 76169990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes