24563-192 | SCHROFF

Subrack kit, unshielded, aluminum, (L x W x H) 235 x 482.6 x 132.55 mm, 3 U/84 HP, for EMC seal, 24563-192

Order No.: 85H3887
EAN: 4036088071560
MPN:
24563-192
Series: EuropacPro
24563-192 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
56.7273 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
56.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
56.7273 €

Subrack kit, 24563-192, SCHROFF

Unshielded subrack for mounting DIN connectors EN 60603-2 (DIN 41612).

Technical specifications
Ausführung ungeschirmt
Breite 482.6 mm
Geeignet für EMV-Dichtung
Höhe 132.55 mm
Länge 235 mm
Material Aluminium
Produkt-Art Baugruppenträgersatz
Schutzart (IP) IP20
Teilung 3 HE/84 TE
Logistics
Ursprungsland DE
Zolltarifnummer 76169990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes