24563-432 | SCHROFF
Subrack kit, unshielded, aluminum, (L x W x H) 235 x 482.6 x 265.9 mm, 6 U/84 HP, for EMC seal, 24563-432
Unit Price (€ / pc.)
97.5919 € *
Available: 1 pcs.
Leadtime: 2 Weeks **
Subrack kit, 24563-432, SCHROFF
Unshielded subrack for backplane mounting.
Technical specifications
Version | ungeschirmt | |
Width | 482.6 mm | |
Suitable for | EMV-Dichtung | |
Height | 265.9 mm | |
Length | 235 mm | |
Material | Aluminium | |
Product type | Baugruppenträgersatz | |
Degree of protection (IP) | IP20 | |
cutting pitch differential | 6 HE/84 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |