24563-433 | SCHROFF

Subrack kit, unshielded, aluminum, (L x W x H) 295 x 482.6 x 265.9 mm, 6 U/84 HP, for EMC seal, 24563-433

Order No.: 85H3892
EAN: 4036088071614
MPN:
24563-433
Series: EuropacPro
24563-433 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
101.8045 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
101.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
101.8045 €

Subrack kit, 24563-433, SCHROFF

Unshielded subrack for backplane mounting.

Technical specifications
Ausführung ungeschirmt
Breite 482.6 mm
Geeignet für EMV-Dichtung
Höhe 265.9 mm
Länge 295 mm
Material Aluminium
Produkt-Art Baugruppenträgersatz
Schutzart (IP) IP20
Teilung 6 HE/84 TE
Logistics
Ursprungsland DE
Zolltarifnummer 76169990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes