24563-442 | SCHROFF
Subrack kit, shielded, aluminum, (L x W x H) 235 x 482.6 x 265.9 mm, 6 U/84 HP, for EMC seal, 24563-442
Unit Price (€ / pc.)
265.6199 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Subrack kit, 24563-442, SCHROFF
EMC-shielded subrack for mounting printed circuit boards, an EMC-shielded rear panel closes off the subrack at the rear.
Technical specifications
Version | geschirmt | |
Width | 482.6 mm | |
Suitable for | EMV-Dichtung | |
Height | 265.9 mm | |
Length | 235 mm | |
Material | Aluminium | |
Product type | Baugruppenträgersatz | |
Degree of protection (IP) | IP20 | |
cutting pitch differential | 6 HE/84 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |