24563-444 | SCHROFF

Subrack kit, shielded, aluminum, (L x W x H) 355 x 482.6 x 265.9 mm, 6 U/84 HP, for EMC seal, 24563-444

Order No.: 85H3898
EAN: 4036088071676
MPN:
24563-444
Series: EuropacPro
24563-444 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
284.2553 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
284.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
284.2553 €

Subrack kit, 24563-444, SCHROFF

EMC-shielded subrack for mounting printed circuit boards, an EMC-shielded rear panel closes off the subrack at the rear.

Technical specifications
Version geschirmt
Width 482.6 mm
Suitable for EMV-Dichtung
Height 265.9 mm
Length 355 mm
Material Aluminium
Product type Baugruppenträgersatz
Degree of protection (IP) IP20
cutting pitch differential 6 HE/84 TE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes