24563-461 | SCHROFF

Subrack kit, aluminum, (L x W x H) 175 x 482.6 x 265.9 mm, 6 U/84 HP, for EMC seal, 24563-461

Order No.: 85H3903
EAN: 4036088071720
MPN:
24563-461
Series: EuropacPro
24563-461 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
105.5292 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
105.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
105.5292 €

Subrack kit, 24563-461, SCHROFF

Rear horizontal rail for backplane mounting with insulation strip.

Technical specifications
Width 482.6 mm
Suitable for EMV-Dichtung
Height 265.9 mm
Length 175 mm
Material Aluminium
Product type Baugruppenträgersatz
Degree of protection (IP) IP20
cutting pitch differential 6 HE/84 TE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes