24563-474 | SCHROFF
Subrack kit, shielded, aluminum, (L x W x H) 355 x 482.6 x 265.9 mm, 6 U/84 HP, for EMC seal, 24563-474
Unit Price (€ / pc.)
301.6769 € *
Available: 0 pcs.
Leadtime: On Request **
Subrack kit, 24563-474, SCHROFF
EMC-shielded subrack for backplane mounting. 19'' brackets and side panels are joined together (toxtured = cold-welded) to increase strength.
Technical specifications
Ausführung | geschirmt | |
Breite | 482.6 mm | |
Geeignet für | EMV-Dichtung | |
Höhe | 265.9 mm | |
Länge | 355 mm | |
Material | Aluminium | |
Produkt-Art | Baugruppenträgersatz | |
Schutzart (IP) | IP20 | |
Teilung | 6 HE/84 TE |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 76169990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |