24563-970 | SCHROFF
Subrack kit, without front handle, rectangular, stainless steel, (D) 235 mm, 3 U/84 HP, natural, for circuit board, 24563-970
Order No.: 85H6804
EAN: 4036088230844
MPN:
24563-970
24563970
Unit Price (€ / pc.)
237.405 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Subrack Kit for Backplane, 24563-970, SCHROFF
EMC Shielded subrack for backplane mounting, heavy version with tox welded side panels.
Features
- Dual mesh top and bottom covers with EMC and airflow optimized perforation, fulfills the requirements of the fire safety standard EN 62368-1
- Additional side panel covers for increased lateral RF shielding
- Horizontal rails and side panels of type H (“Heavy”) for harsh environments
- Rear horizontal rail for direct backplane mounting without insulation strip
- Shock and vibration resistant up to 5 g, tested in accordance with EN 61373 class 1, category B
- Installation load up to 15 kg
- Compatible with textile and stainless-steel U-front panel gaskets
Technical specifications
Version | ohne Frontgriff | |
Design | rechteckig | |
Colour | natur | |
Suitable for | Leiterplatte | |
Material | Edelstahl | |
Product type | Baugruppenträgersatz | |
cutting pitch differential | 3 HE/84 TE | |
Depth | 235 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |